Manufacturer Part #
C2A-T
C2A Series 95 VAC 135 VDC 1.9 mA Wire Terminal Clear Round Neon Lamp
| | |||||||||||
| | |||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bulk Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
VCC C2A-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC C2A-T - Technical Attributes
Attributes Table
| Color: | Clear |
| Forward Voltage: | 65V |
| Forward (Drive) Current: | 1.9mA |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
200
$0.38
400
$0.375
600
$0.37
1,000+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Wire Mount