text.skipToContent text.skipToNavigation

Manufacturer Part #

CSL1104WBDW1

Ultra compact 0603 Size, High Intensity Reflector Type White LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM CSL1104WBDW1 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Forward Voltage: 2.9V
Forward (Drive) Current: 20mA
Intensity: 2200mcd
Rated Power: 144mW
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +110°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
3,000+
$0.30
Product Variant Information section