Manufacturer Part #
CUN6GB1A
UV CA3535 Series 3.5 x 3.5 x 2.5mm 62degrees 3.7V 365nm Flux 1400mW UV LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Seoul Viosys | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Seoul Viosys CUN6GB1A - Technical Attributes
Attributes Table
| Color: | Clear |
| Forward Voltage: | 3.7V |
| Forward (Drive) Current: | 1400mA |
| Viewing Angle: | 62° |
| Rated Power: | 1400mW |
| Operating Temp Range: | -10°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$9.85
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount