Manufacturer Part #
H131CGDL-120
H131C Series T-1 Green Single Station low Current 90° LED Assembly
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar H131CGDL-120 - Technical Attributes
Attributes Table
| Color: | Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 2mA |
| Intensity: | 2mcd |
| Viewing Angle: | 40° |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.25
300
$0.245
500
$0.24
1,500
$0.235
2,500+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole