Manufacturer Part #
H201CBC-Y/G
H201CBC Series 90° T-1 Yellow / Green Bi-Level LED Assembly
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Package Style:T-1 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar H201CBC-Y/G - Technical Attributes
Attributes Table
| Color: | Yellow / Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2.1V/2.2V |
| Forward (Drive) Current: | 30mA |
| Intensity: | 15mcd/30mcd |
| Viewing Angle: | 45° |
| Dimension: | H 9.7mm x L 4.6mm x W 8.1mm |
| Package Style: | T-1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
30
$0.66
75
$0.645
150
$0.635
300
$0.62
750+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Package Style:
T-1
Mounting Method:
Through Hole