Manufacturer Part #
IN-S85ATYG
0805 Yellow Green Smt led Top View
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Inolux | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
Inolux IN-S85ATYG - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Yellow Green |
| Lens Type: | Clear |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 45mcd |
| Viewing Angle: | 120° |
| Wavelength: | 576nm |
| Rated Power: | 75mW |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +90°C |
| Case Size: | 0805 (2012 Metric) |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
3,000
$0.0316
6,000
$0.0311
9,000
$0.0307
12,000
$0.0305
15,000+
$0.0298
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount