Manufacturer Part #
L-5T47VEAC-D1
5.0 mm 30 mA 18° Orange color Through hole LED With Water clear lens
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | PARA LIGHT | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
PARA LIGHT L-5T47VEAC-D1 - Technical Attributes
Attributes Table
| Color: | Orange |
| Lens Type: | Clear |
| Forward Voltage: | 2.7V |
| Forward (Drive) Current: | 30mA |
| Intensity: | 6000000mcd |
| Viewing Angle: | 18° |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
150
$0.151
300
$0.149
750
$0.147
1,500
$0.145
3,000+
$0.14
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole