text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-293SJW

Red/Green 5 mm 60° Diffused 90/40 mcd 1.8/2.1 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
LITEON LTL-293SJW - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 1.8V/2.1V
Forward (Drive) Current: 40mA/30mA
Intensity: 90mcd/40mcd
Viewing Angle: 60°
Wavelength: 660nm/565nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.6mm x D  5.6mm
Mounting Method: Through Hole
Features & Applications

The LTL-293SJW is a Red-Green 5 mm 60° Diffused 90/40 mcd Through Hole LED.

Features:

  • AlGaAs red and green chips are matched for uniform
  • T-l3/4 type package
  • Low power requirement
  • Long life solid state reliability
  • Solid state consumption
  • I.C compatible
Pricing Section
Global Stock:
6,654
USA:
6,654
70,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
300
Multiple Of:
1
Total
$17.64
USD
Quantity
Unit Price
300
$0.0588
750
$0.0574
1,500
$0.0563
4,000
$0.0549
10,000+
$0.0526
Product Variant Information section