text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-30EHJ

Bi-colour Red/Green 5 mm 30 ° 29/40 mcd 2.1/2 V LED - T-1 3/4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTL-30EHJ - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green / Red
Lens Type: Diffused
Forward Voltage: 2.1V/2V
Forward (Drive) Current: 20mA
Intensity: 29mcd/40mcd
Viewing Angle: 30°
Wavelength: 630nm/565nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.6mm x D  5.85mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The LTL-30EHJ is a bi-colour white diffused red/green LED with an intensity of 29 / 40 mcd. Available in through hole T-1 3/4 package.

Features:

  • Lead (Pb) free product-ROHS compliant
  • Red Orange and green chips are matched for uniform light output
  • T-1 3/4 type package
  • Long life-solid state reliability
  • Low power consumption
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$710.00
USD
Quantity
Unit Price
500
$0.15
1,000
$0.148
1,500
$0.147
2,500
$0.146
5,000+
$0.142
Product Variant Information section