text.skipToContent text.skipToNavigation

Référence fabricant

LTL-30EHJ

Bi-colour Red/Green 5 mm 30 ° 29/40 mcd 2.1/2 V LED - T-1 3/4

Modèle ECAD:
Nom du fabricant: LITEON
Emballage standard:
Product Variant Information section
Code de date: 2514
Product Specification Section
LITEON LTL-30EHJ - Caractéristiques techniques
Attributes Table
No of LEDs: 2
Color: Green / Red
Lens Type: Diffused
Forward Voltage: 2.1V/2V
Forward (Drive) Current: 20mA
Intensity: 29mcd/40mcd
Viewing Angle: 30°
Wavelength: 630nm/565nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.6mm x D  5.85mm
Style d'emballage :  T-1 3/4
Méthode de montage : Through Hole
Fonctionnalités et applications

The LTL-30EHJ is a bi-colour white diffused red/green LED with an intensity of 29 / 40 mcd. Available in through hole T-1 3/4 package.

Features:

  • Lead (Pb) free product-ROHS compliant
  • Red Orange and green chips are matched for uniform light output
  • T-1 3/4 type package
  • Long life-solid state reliability
  • Low power consumption
Pricing Section
Stock global :
290
États-Unis:
290
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
150
Multiples de :
1
Total 
23,10 $
USD
Quantité
Prix unitaire
150
$0.154
300
$0.152
750
$0.149
1 500
$0.147
3 000+
$0.142
Product Variant Information section