text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-30EHJH96

Through Hole Lamp - CBI

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTL-30EHJH96 - Technical Attributes
Attributes Table
Color: Red Orange / Green
Lens Type: Diffused
Forward Voltage: 2V/2.1V
Forward (Drive) Current: 20mA
Intensity: 40mcd/29mcd
Viewing Angle: 30°
Dimension: H  8.6mm x D  5.85mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
7200
Multiple Of:
90
Total
$1,166.40
USD
Quantity
Unit Price
1,000
$0.17
2,000
$0.168
3,000
$0.166
4,000
$0.165
5,000+
$0.162
Product Variant Information section