text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-4221NLC

Red 3 mm 60° Tinted Diffused 2.5 mcd 1.7 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
LITEON LTL-4221NLC - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 1.7V
Forward (Drive) Current: 7mA
Intensity: 2.5mcd
Viewing Angle: 60°
Wavelength: 635nm
Rated Power: 20mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  5.25mm x D  4mm
Mounting Method: Through Hole
Features & Applications
The LTL-4221NLC is a 3 mm 60° Through Hole Tinted Diffused 2.5 mcd Red LED .

Features:

  • High efficiency 
  • Low power consumption
  • CMOS/MOS compatible
  • TTL compatible 
  • Wide viewing angle
Pricing Section
Global Stock:
2,847
USA:
2,847
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$18.86
USD
Quantity
Unit Price
200
$0.0943
400
$0.0925
1,000
$0.0902
2,500
$0.0879
5,000+
$0.084
Product Variant Information section