text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-4223-012

Red Ø5 mm 36° 19 mcd Diffused 2 V Domed LED Lamp - T-1 3/4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
LITEON LTL-4223-012 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 19mcd
Viewing Angle: 36°
Wavelength: 635nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.6mm x D  5.6mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
30000
Multiple Of:
1000
Total
$1,740.00
USD
Quantity
Unit Price
1,000
$0.0625
2,000
$0.0613
3,000
$0.0606
5,000
$0.0598
10,000+
$0.058
Product Variant Information section