text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-4231N-002

Green Ø3 mm 60° Tinted Diffused 12.6 mcd Diffused 2.1 V Domed Top LED - T-1

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTL-4231N-002 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 12.6mcd
Viewing Angle: 60°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  4.45mm x D  3.2mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
1500
Total
$724.50
USD
Quantity
Unit Price
1,500
$0.0514
3,000
$0.0505
4,500
$0.0499
6,000
$0.0495
7,500+
$0.0483
Product Variant Information section