text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-4231N-1

Green 3 mm 60° Tinted Diffused 5.6 mcd 2.1 V Through Hole LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
LITEON LTL-4231N-1 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 5.6mcd
Viewing Angle: 60°
Wavelength: 574nm
Rated Power: 120mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The LTL-4231N-1 is a Green coloured tinted diffused LED with no flange, with a dominant wavelength of 569nm.

Features:

  • High Intensity
  • Popular T-1 diameter package
  • Selected minimum intensities
  • Wide Viewing angle
  • General Purpose Leads
  • Reliable and rugged

Note:

  • Luminous intensity is measured with a light sensor and filter combination that approximates the CIE (Commission International De L'Eclairage) eye-response curve
  • Tolerance is ±0.25 mm(0.010")
  • Lead spacing is measured where the leads emerge from the package
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$301.00
USD
Quantity
Unit Price
500
$0.0323
1,250
$0.0316
2,500
$0.031
7,500
$0.0301
15,000+
$0.0291
Product Variant Information section