text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-4256N

Yellow 3 mm T-1 45° Water Clear 40 mcd LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
LITEON LTL-4256N - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Viewing Angle: 45°
Dimension: H  4.45mm x D  3.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,390
USA:
3,390
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
1
Total
$18.15
USD
Quantity
Unit Price
500
$0.0363
1,250
$0.0354
2,500
$0.0348
5,000
$0.0342
12,500+
$0.0328
Product Variant Information section