text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-4266N

Red Ø3 mm 45° 170 mcd Clear 1.8 V Through Hole Dome LED - T-1

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2053
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.8V
Forward (Drive) Current: 40mA
Intensity: 170mcd
Viewing Angle: 45°
Wavelength: 660nm
Rated Power: 100mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  4.45mm x D  3.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
17,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$107.00
USD
Quantity
Web Price
1,000
$0.107
3,000
$0.0903
10,000
$0.088
20,000
$0.0868
40,000+
$0.0855
Product Variant Information section