Manufacturer Part #
LTL-433HR
Red 5 mm 140° Tinted Diffused 3.7 mcd 2 V LED Through Hole
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTL-433HR - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Tinted / Diffused |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 30mA |
| Intensity: | 3.7mcd |
| Viewing Angle: | 140° |
| Wavelength: | 635nm |
| Rated Power: | 100mW |
| Operating Temp Range: | -55°C to +100°C |
| Storage Temperature Range: | -55°C to +100°C |
| Dimension: | H 7.5mm x L 5mm x W 2mm |
| Mounting Method: | Through Hole |
Features & Applications
The LTL-433HR is a 5 mm 140° Through Hole Tinted Diffused 3.7 mcd Red LED.
Features:
- Low power consumption
- Most suitable for use like level indicator
- Excellent uniformity of light emittance
- Long life solid state reliability
- I.C. compatible
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
300
$0.0566
750
$0.0552
1,500
$0.0542
4,000
$0.0528
10,000+
$0.0506
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole