text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-709L

Green 1.8 mm 38° Tinted Diffused 8.7 mcd 2.1 V Dot Point LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTL-709L - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 8.7mcd
Viewing Angle: 76°
Dimension: H  2.8mm x L  3.3mm x W  2.4mm
Mounting Method: Through Hole
Features & Applications

The LTL-709L is a 1.8 mm 38° Through Hole Tinted Diffused 8.7 mcd 2.1 V Dot Point Green LED. The STD Green source color devices are made with Gallium Phosphide on Gallium Phosphide Green Light Emitting Diode.

Features:

  • Low power consumption.
  • General purpose leads.
  • I.C. compatible/low current requirements.
  • Reliable and rugged
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$418.00
USD
Quantity
Unit Price
1
$0.0956
250
$0.0932
750
$0.0904
1,500
$0.0886
4,000+
$0.0836
Product Variant Information section