text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL1CHKSKNN

Yellow 3 mm Min 140mcd Typ 320mcd 45° Clear Through Hole LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
LITEON LTL1CHKSKNN - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.05V
Forward (Drive) Current: 20mA
Intensity: 320mcd
Viewing Angle: 45°
Dimension: H  5.2mm x D  3.8mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$40.40
USD
Quantity
Unit Price
1,000
$0.0404
3,000
$0.0393
4,000
$0.039
10,000
$0.0381
15,000+
$0.0372
Product Variant Information section