text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL2H3EZ1K

Red 15° Water Clear 12000 mcd 2 V 20 mA Through Hole Standard LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTL2H3EZ1K - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 50mA
Intensity: 16000000mcd
Viewing Angle: 15°
Wavelength: 626nm
Rated Power: 125mW
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.6mm x D  5.8mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
12000
Multiple Of:
500
Total
$717.60
USD
Quantity
Unit Price
1,000
$0.0644
2,000
$0.0632
3,000
$0.0625
5,000
$0.0616
10,000+
$0.0598
Product Variant Information section