Manufacturer Part #
LTL911VEKSA
7.62 x 7.62 x 5 mm 130 mA Super Flux Red Color LED With Non-Diffused Lens
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:65 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2243 | ||||||||||
Product Specification Section
LITEON LTL911VEKSA - Technical Attributes
Attributes Table
| Color: | Red |
| Lens Type: | Non Diffused |
| Forward Voltage: | 2.6V |
| Forward (Drive) Current: | 130mA |
| Viewing Angle: | 70° |
| Dimension: | H 4mm x L 7.62mm x W 7.62mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
7,865+
$0.169
Product Variant Information section
Available Packaging
Package Qty:
65 per Tube
Mounting Method:
Through Hole