text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C150KAKT

Red 1206 130° 55 mcd Clear 2 V Surface Mount Chip LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
LITEON LTST-C150KAKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red Orange
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 55mcd
Viewing Angle: 130°
Wavelength: 621nm
Rated Power: 75mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.40
USD
Quantity
Unit Price
3,000
$0.0408
6,000
$0.0401
9,000
$0.0397
12,000
$0.0394
15,000+
$0.0385
Product Variant Information section