text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C194TBKT

Blue 1.6 x 0.8 x 0.3 mm 130° Clear 180 mcd 3.8 V Surface Mount LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTST-C194TBKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.8V
Forward (Drive) Current: 100mA
Intensity: 180mcd
Viewing Angle: 130°
Wavelength: 468nm
Rated Power: 76mW
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -30°C to +100°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.3mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
25000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,085.00
USD
Quantity
Unit Price
5,000
$0.0451
10,000
$0.0442
15,000+
$0.0434
Product Variant Information section