text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C195KGJSKT

Green/Yellow 1.6 x 1.5 x 0.55 mm 130° 35/75 mcd Clear 2 V SMT LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code: 2551
Product Specification Section
LITEON LTST-C195KGJSKT - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green / Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 35mcd/75mcd
Viewing Angle: 130°
Wavelength: 574nm/591nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.55mm x L  1.6mm x W  1.5mm
Mounting Method: Surface Mount
Features & Applications

The LTST-C195KGJSKT is a Part of LTST Series, Green/Yellow 1.6 x 1.5 x 0.55 mm 130° Clear 35/30 mcd 2 V SMT LED and its operating temperature is -55°C to 85°C

Features:

  • Dual Color Chip LED
  • Ultra Bright AlInGaP Chip LED
  • Package In 8mm Tape On 7" Diameter Reels
  • EIA STD package
  • I.C. compatible
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process

Applications:

  • BackLight
  • Mobile Phone
  • Communication
  • Computer & Peripherals
  • Sign & Display
  • Consumer Electronics
  • Office Automation
  • Automotive
  • Lighting
  • Industrial
Pricing Section
Global Stock:
4,000
USA:
4,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$292.80
USD
Quantity
Unit Price
4,000
$0.0732
8,000+
$0.071