Manufacturer Part #
LTST-C195KGJSKT
Green/Yellow 1.6 x 1.5 x 0.55 mm 130° 35/75 mcd Clear 2 V SMT LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTST-C195KGJSKT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTST-C195KGJSKT - Technical Attributes
Attributes Table
| No of LEDs: | 2 |
| Color: | Green / Yellow |
| Lens Type: | Clear |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 30mA |
| Intensity: | 35mcd/75mcd |
| Viewing Angle: | 130° |
| Wavelength: | 574nm/591nm |
| Rated Power: | 75mW |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 0.55mm x L 1.6mm x W 1.5mm |
| Mounting Method: | Surface Mount |
Features & Applications
The LTST-C195KGJSKT is a Part of LTST Series, Green/Yellow 1.6 x 1.5 x 0.55 mm 130° Clear 35/30 mcd 2 V SMT LED and its operating temperature is -55°C to 85°C
Features:
- Dual Color Chip LED
- Ultra Bright AlInGaP Chip LED
- Package In 8mm Tape On 7" Diameter Reels
- EIA STD package
- I.C. compatible
- Compatible With Automatic Placement Equipment
- Compatible With Infrared And Vapor Phase Reflow Solder Process
Applications:
- BackLight
- Mobile Phone
- Communication
- Computer & Peripherals
- Sign & Display
- Consumer Electronics
- Office Automation
- Automotive
- Lighting
- Industrial
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
4,000
$0.0732
8,000+
$0.071
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount