text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C930KAKT

Red Orange 3.2x2.4x2.4mm 25° Clear 1050 mcd 2 V Surface Mount Domed Top LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
LITEON LTST-C930KAKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red Orange
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 1050mcd
Viewing Angle: 25°
Wavelength: 615nm
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  3.2mm x L  2.4mm x W  2.4mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,500
USA:
10,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$60.75
USD
Quantity
Unit Price
1,500
$0.0405
3,000
$0.0398
4,500
$0.0394
7,500
$0.0388
15,000+
$0.0377
Product Variant Information section