Manufacturer Part #
LTST-S110TBKT
Blue 130º Water Clear 60 mcd 3.8 V Dome SMT LED 3.2 x 1 x 1.5 mm
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2505 | ||||||||||
Product Specification Section
LITEON LTST-S110TBKT - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Blue |
| Lens Type: | Clear |
| Forward Voltage: | 3.8V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 60mcd |
| Viewing Angle: | 130° |
| Wavelength: | 468nm |
| Rated Power: | 76mW |
| Operating Temp Range: | -20°C to +80°C |
| Storage Temperature Range: | -30°C to +100°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000
$0.0552
6,000
$0.0541
9,000
$0.0535
12,000+
$0.0528
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount