Manufacturer Part #
LTST-S220TBKT
Blue 2.1 x 0.6 x 1 mm 130° Water Clear 112 mcd 3.8 V Molded SMT LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTST-S220TBKT - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Blue |
| Lens Type: | Clear |
| Forward Voltage: | 3.8V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 112mcd |
| Viewing Angle: | 130° |
| Wavelength: | 468nm |
| Rated Power: | 76mW |
| Operating Temp Range: | -20°C to +80°C |
| Storage Temperature Range: | -30°C to +100°C |
| Dimension: | H 1mm x L 2.1mm x W 0.6mm |
| Mounting Method: | Surface Mount |
Features & Applications
The LTST-S220TBKT is Part of LTST Series, Blue 2.1 x 0.6 x 1 mm 130° Water Clear 112 mcd 3.8 V Molded SMT LED and its operating temperature is -20°C to 80°C
Features:
- Meet ROHS, Green Product
- Side Looking Special For LCD Backlight
- Package In 8 mm Tape On 7" Diameter Reels
- EIA STD package
- I.C. compatible
- Compatible With Automatic Placement Equipment
- Compatible With Infrared And Vapor Phase Reflow Solder Process
Applications:
- BackLight
- Mobile Phone
- Communication
- Computer & Peripherals
- Sign & Display
- Consumer Electronics
- Office Automation
- Automotive
- Lighting
- Industrial
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
4,000
$0.0511
8,000
$0.0502
12,000+
$0.0492
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount