Manufacturer Part #
LTW-108DCG-HS10
2.85X1.2 MM LED WHITE SIDE VIEW PLCC 1800mcd ~ 2600mcd 120°
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTW-108DCG-HS10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTW-108DCG-HS10 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | White |
| Forward Voltage: | 3.4V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 2600mcd |
| Viewing Angle: | 120° |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Dimension: | H 2.85mm x L 1.2mm x W 0.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.0983
4,000
$0.0964
6,000+
$0.0944
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount