text.skipToContent text.skipToNavigation

Manufacturer Part #

OVLLR8C7

5 mm Red 100° 900 mcd Water Clear 2 V LED Through Hole - T-1 3/4

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
TT Electronics - Optek Technology OVLLR8C7 - Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 900mcd
Viewing Angle: 100°
Dimension: H  6.8mm x D  5.05mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$1,550.00
USD
Quantity
Unit Price
500
$0.325
1,000
$0.32
1,500
$0.315
2,500+
$0.31
Product Variant Information section