Manufacturer Part #
OVSRRGBCC3TM
Red, Green, Blue (RGB) 150° 2/3.3/3.3 V Diffused Common Anode LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OVSRRGBCC3TM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OVSRRGBCC3TM - Technical Attributes
Attributes Table
| Color: | Red / Green / Blue |
| Lens Type: | Diffused |
| Forward Voltage: | 2V/3.3V/3.3V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 105mcd/330mcd/200mcd |
| Viewing Angle: | 150° |
| Dimension: | H 1.5mm x L 3.2mm x W 1mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount