text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65111A5861

LA E63F-V1AB-1-1+FBGB-24-1-A

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2132
Product Specification Section
ams OSRAM Q65111A5861 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Amber
Lens Type: Diffused
Forward Voltage: 2.50V
Forward (Drive) Current: 70mA
Viewing Angle: 30°
Wavelength: 617nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Part Number Aliases: LA E63F-V1AB-1-1+FBGB-24-1-A
Package Style:  PLCC-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$206.00
USD
Quantity
Unit Price
2,000
$0.103
4,000
$0.101
6,000+
$0.0985
Product Variant Information section