text.skipToContent text.skipToNavigation

Manufacturer Part #

R20BLU-5-0080

ORCA Series Blue 5 mm 80 ° 600 mcd Clear 3.4 V Super Flux LED Dome

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar R20BLU-5-0080 - Technical Attributes
Attributes Table
Color: Blue
Lens Type: Clear
Forward Voltage: 3.4V
Forward (Drive) Current: 20mA
Intensity: 600mcd
Viewing Angle: 80°
Mounting Method: Through Hole
Features & Applications

The R20BLU-5-0080 is a part of ORCA series 7.6mm x 7.6mm, 4 Leads Water Clear Lens, 80 Degree Viewing Angle Through Hole Blue LED Lamp .

Product Features:

  • 5 mm Dome
  • RoHS Compliant
  • Low Profile Dome Lens
  • Automatic Insertion Compatible — Tubular Packaging
  • Automatic Placement Compatible
  • High Intensity Output
  • High Power Efficiency
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
120
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.80
USD
Quantity
Unit Price
60
$1.20
120
$1.19
180
$1.18
300
$1.17
600+
$1.16
Product Variant Information section