text.skipToContent text.skipToNavigation

Manufacturer Part #

R50RGB-5-0080

Red/Green/Blue 80° Water Clear 1000/200/2000 mcd 3.8 V Super Flux RGB LED Lamp

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar R50RGB-5-0080 - Technical Attributes
Attributes Table
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 3.8V
Forward (Drive) Current: 50mA
Intensity: 1000mcd/200mcd/2000mcd
Viewing Angle: 80°
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28,800.00
USD
Quantity
Unit Price
60
$2.98
120
$2.95
180
$2.94
240
$2.92
300+
$2.88
Product Variant Information section