Manufacturer Part #
SLI-580YT3F
SLI-580 Series Yellow Ø5 mm 12° Clear 5000 mcd 1.9 V Round Through Hole LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM SLI-580YT3F - Technical Attributes
Attributes Table
| Color: | Yellow |
| Lens Type: | Clear |
| Forward Voltage: | 1.9V |
| Forward (Drive) Current: | 50mA |
| Intensity: | 5000000mcd |
| Viewing Angle: | 12° |
| Dimension: | H 8.5mm x D 5.6mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
125
$0.189
250
$0.186
500
$0.183
1,250
$0.18
2,500+
$0.174
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Through Hole