Manufacturer Part #
SLR-342VCT32
SLR-342 Series Red Ø3.1 mm 40° Clear 25mcd 2 V Round Through Hole LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | 2404 | ||||||||||
Product Specification Section
ROHM SLR-342VCT32 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 25mcd |
| Viewing Angle: | 40° |
| Wavelength: | 630nm |
| Rated Power: | 60mW |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -30°C to +100°C |
| Dimension: | H 5.2mm x D 3.8mm |
| Mounting Method: | Through Hole |
Features & Applications
The SSLR-342VCT32 is a small reflecting high brightness red color visual LED directly mountable on a printed circuit board (Ø 3 mm). It has a 40° viewing angle with a clear tinted lens.
Features:
- Circular Ø 3 LED lamp
- Viewing angle 2θ 1/2 : 40°
Applications:
- Printers
- Monitors
- Television
- Battery charger
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,000
$0.116
4,000
$0.115
6,000+
$0.113
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Mounting Method:
Through Hole