text.skipToContent text.skipToNavigation

Manufacturer Part #

SLR-343DU3F

SLR-343 Series Orange Ø3.1 mm 40° Clear 16 mcd 2 V Round Through Hole LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SLR-343DU3F - Technical Attributes
Attributes Table
Color: Orange
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 16mcd
Viewing Angle: 40°
Dimension: H  5.4mm x D  3.8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$254.00
USD
Quantity
Unit Price
2,000
$0.127
4,000
$0.125
6,000+
$0.123
Product Variant Information section