Manufacturer Part #
SMC_170_GTP
SMC 170 Series 3 mm Round Panel Mount Green Fresnel Lens
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
VCC SMC_170_GTP - Technical Attributes
Attributes Table
| Type: | Lens Cap |
| Shape: | Circular |
| Color: | Green |
| Lens Style: | Round with Convex Top |
| Lens Size (Diameter): | 4.9mm |
| Lens Transparency: | Clear |
| Optical Pattern: | Fresnel Ring |
| Material: | Polycarbonate |
| Accessory Used For: | LED |
| Dimension: | H 6.85mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.32
2,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Panel Mount