text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-512MWT86

SML-512 Series Yellow Green 0603 140° Diffused 40 mcd 2.1 V High Brightness LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
ROHM SML-512MWT86 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 25mA
Intensity: 40mcd
Viewing Angle: 140°
Wavelength: 575nm
Rated Power: 65mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications

The SML-512MWT86 is a high brightness green color visual, SMT chip LED with reflector. It has a 140° viewing angle with tinted diffused lens.

Features:

  • Original device technology enables high brightness and high reliability
  • High reliability due to the wide operation
  • Temperature(-40? to +100?) (SML-512(A) Series)

Applications:

  • Industrial lighting
  • LED lighting solutions
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$238.80
USD
Quantity
Unit Price
3,000
$0.0796
6,000+
$0.0771
Product Variant Information section