text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-521MUWT86

SML-521 Series Green/Red 0605 Diffused 16/63 mcd 2.2/1.9 V Surface Mount LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SML-521MUWT86 - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green / Red
Lens Type: Diffused
Forward Voltage: 2.2V/1.9V
Forward (Drive) Current: 25mA/20mA
Intensity: 16mcd/63mcd
Wavelength: 575nm/625nm
Rated Power: 70mW/50mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0605 (1611 Metric)
Mounting Method: Surface Mount
Features & Applications

The SML-521MUWT86 is a high brightness yellowish green color visual, SMT chip LED with reflector. It has a 140° viewing angle with white tinted diffused lens.

Features:

  • Original device technology enables high brightness and high reliability
  • High reliability due to the wide operation
  • Temperature(-40? to +100?) (SML-512(A) Series)

Applications:

  • Industrial lighting
  • LED lighting solutions
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$596.00
USD
Quantity
Unit Price
4,000+
$0.149
Product Variant Information section