Manufacturer Part #
SML-A12MTT86J
SML-A12 Series Green 0605 Clear 40 mcd 2.1V SMT EXCELED™ SideView LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM SML-A12MTT86J - Technical Attributes
Attributes Table
| Color: | Green |
| Lens Type: | Clear |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 25mA |
| Intensity: | 40mcd |
| Case Size: | 0605 (1611 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0921
6,000+
$0.0892
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount