Manufacturer Part #
SML-LX1206SUGC-TR
Super Ultra Green 3.2 x 1.6 mm 1206 140° Water Clear 45 mcd 2.2 V PCB SMT LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SML-LX1206SUGC-TR - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Green |
| Lens Type: | Clear |
| Forward Voltage: | 2.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 45mcd |
| Viewing Angle: | 140° |
| Wavelength: | 574nm |
| Rated Power: | 100mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 1.1mm x L 3.2mm x W 1.6mm |
| Moisture Sensitivity Level: | 2 |
| Mounting Method: | Surface Mount |
Features & Applications
The SML-LX1206SUGC-TR is a 2.2 V 3.2 x 1.8 mm 1206 Package Super Ultra Green color with Water Clear Lens Half Moon Solder Terminals Surface Mount QuasarBrite LEDs
Features:
- State-of-the-Art, High Brightness Chip Technology
- Choice of LED Colors and Lens FInishes
- Lead Frame / Lens Casting Reliability
- Easy-to-Solder Leads, Tin Finish
- Custom Solutions available
Parameters:
- Peak Forward current: 150 mA
- Steady Current : 25 mA
- Power Dissipation : 100 mW
- Derate from 25°c : -1.2 mW/°C
- Operating temperature : -30 to + 85°C
- Storage temperature : -40 to + 85°C
- Peak wave length : 574 nm
- Forward voltage : 2.2 V to 26 V
- Reverse Voltage : 5.0 V
- Emitted color : Green
- Epoxy Lens Finish : Water clear
Applications:
- Industrial Controls
- Medical Eqiupment
- Communications Equipment
- Test and Measurement Equipment
- Security Electronics
- Life Safety Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0635
6,000
$0.0623
9,000
$0.0617
12,000+
$0.0608
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount