Manufacturer Part #
SML-LXR0401UPGW5MA
SML-LXR0401: 2.9 V 20 mA Green 145° Colorless Surface Mount LED - SMD-2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Package Style:SMD-2 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SML-LXR0401UPGW5MA - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Green |
| Lens Type: | Clear |
| Forward Voltage: | 2.8V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 71cd/m2 |
| Viewing Angle: | 145° |
| Wavelength: | 520nm |
| Rated Power: | 62mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Dimension: | H 0.3mm x L 1mm x W 0.55mm |
| Package Style: | SMD-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.101
4,000
$0.0993
6,000+
$0.0973
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Package Style:
SMD-2
Mounting Method:
Surface Mount