text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LXR44UPGC-TR

Green 4 x 3.6 mm 120° 150 mcd Clear Right Angle 3.5 V Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
Lumex SML-LXR44UPGC-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 3.5V
Forward (Drive) Current: 20mA
Intensity: 150mcd
Viewing Angle: 120°
Wavelength: 525nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  4mm x L  4mm x W  3.6mm x D  2.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$262.50
USD
Quantity
Unit Price
500
$0.525
1,000+
$0.51
Product Variant Information section