Manufacturer Part #
SML-LXR851SUGC-TR
Green 3 x 1 x 2 mm 26 mcd Clear 160° 2.6 V Surface Mount LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
Lumex SML-LXR851SUGC-TR - Technical Attributes
Attributes Table
| Color: | Green |
| Lens Type: | Clear |
| Forward Voltage: | 2.6V |
| Forward (Drive) Current: | 160mA |
| Intensity: | 26mcd |
| Viewing Angle: | 160° |
| Wavelength: | 574nm |
| Rated Power: | 100mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +90°C |
| Dimension: | H 2mm x L 3mm x W 1mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
130,000
USA:
130,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.0507
4,000
$0.0497
6,000
$0.0492
8,000
$0.0488
10,000+
$0.0477
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount