Manufacturer Part #
SML-P11VTT86
SML-P11 Series Red 0402 Clear 3.6 mcd 1.8 V Surface Mount PICOLED™ LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM SML-P11VTT86 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 1.8V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 3.6mcd |
| Wavelength: | 632nm |
| Rated Power: | 50mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000+
$0.0741
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount