Manufacturer Part #
SMTL4-RGY
PLCC4 SMD Top View LED Red/Yellow/Green 640/570/585nm 1.85V/1.9V/1.9V 20 mA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2434 | ||||||||||
Product Specification Section
Bivar SMTL4-RGY - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8541.41.00.00
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Bivar SMTL4-RGY - Technical Attributes
Attributes Table
| No of LEDs: | 3 |
| Color: | Green / Red / Yellow |
| Lens Type: | Clear |
| Forward Voltage: | 2.4V/2.3V/2.4V |
| Forward (Drive) Current: | 30mA |
| Intensity: | 36mcd/16mcd/40mcd |
| Viewing Angle: | 120° |
| Rated Power: | 72mW |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | H 1.85mm x L 2.8mm x W 3.2mm |
| Moisture Sensitivity Level: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount