Manufacturer Part #
SSF-LXH240IID
Red/Red 3 mm 80° Diffused 15 mcd 2 V Right Angle Fault Indicator - T-1
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Package Style:T-1 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SSF-LXH240IID - Technical Attributes
Attributes Table
| Color: | Red / Red |
| Lens Type: | Diffused |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 15mcd |
| Viewing Angle: | 80° |
| Dimension: | H 9.65mm x L 10.57mm x W 4.32mm |
| Package Style: | T-1 |
| Mounting Method: | Through Hole |
Features & Applications
The SSF-LXH24 Series is a Red/Red 3 mm 80° Diffused 15 mcd 2 V Right Angle Fault Indicator - T-1
Features:
- Vertical Positioning
- Multi-Unit Construction
- Polarity Orientation Holder
- Choice of Colors and Lenses
Applications:
- Industrial Controls
- Medical Eqiupment
- Communications Equipment
- Test and Measurement Equipment
- Security Electronics
- Life Safety Equipment
- Lighting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.455
300
$0.44
1,000
$0.43
1,500+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
T-1
Mounting Method:
Through Hole