Manufacturer Part #
SSF-LXH305GD-TR
Green 3 mm 60° Diffused 30 mcd 2.2 V Right Angle Surface Mount LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:T-1 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
Lumex SSF-LXH305GD-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SSF-LXH305GD-TR - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 30mcd |
| Viewing Angle: | 60° |
| Wavelength: | 565nm |
| Rated Power: | 105mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 5.5mm x L 9.3mm x W 4mm |
| Package Style: | T-1 |
| Mounting Method: | Surface Mount |
Features & Applications
The SSF-LXH305GD-TR is a 2.2 V 3 mm Green Diffuse Right Angle Surface mount QuasarBrite LEDs.
Features:
- Vertical Positioning
- Multi-Unit Construction
- Polarity Orientation Holder
- Choice of Colors and Lenses
Parameters:
- Peak Forward current: 150 mA
- Steady Current : 25 mA
- Power Dissipation : 105 mW
- Derate from 25°c : -1.6 mW/°C
- Operating temperature : -40 to + 85°C
- Peak wave length : 565 nm
- Forward voltage : 2.2 V to 2.6 V
- Reverse Voltage : 5.0 V
- Emitted color : Green
- Epoxy Lens Finish : Green Diffused
Applications:
- Industrial Controls
- Medical Eqiupment
- Communications Equipment
- Test and Measurement Equipment
- Security Electronics
- Life Safety Equipment
- Lighting
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
T-1
Mounting Method:
Surface Mount